There are no models available for this part yet.
Overview of ICA-308-S-GT by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ICA-308-S-GT by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ICA-308-SGT
|
Avnet Americas | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ICA-308-SGT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 39 Factory Stock |
|
RFQ | ||
Bristol Electronics | 75 |
|
RFQ | ||||
Quest Components | 2289 |
|
$1.5750 / $3.1500 | Buy Now |
CAD Models for ICA-308-S-GT by Samtec Inc
Part Data Attributes for ICA-308-S-GT by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
1 Week
|
Additional Feature
|
STANDARD: UL 94V-0
|
Contact Finish Mating
|
MATTE TIN
|
Contact Finish Termination
|
MATTE TIN
|
Contact Material
|
NOT SPECIFIED
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP8
|
Housing Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
ICA
|
Number of Contacts
|
8
|