Part Details for ICA-308-ZWGG-2 by Samtec Inc
Overview of ICA-308-ZWGG-2 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for ICA-308-ZWGG-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ICA-308-ZWGG-2-ND
|
DigiKey | .100" SCREW MACHINE DIP SOCKET Min Qty: 56 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.7166 | Buy Now |
DISTI #
ICA-308-ZWGG-2
|
Avnet Americas | Conn DIP Socket SKT 8 POS 2.54mm Wire Wrap ST Thru-Hole Tube - Rail/Tube (Alt: ICA-308-ZWGG-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.7800 / $4.4400 | Buy Now |
DISTI #
200-ICA308ZWGG2
|
Mouser Electronics | IC & Component Sockets ".100"" Screw Machine DIP Socket" | 0 |
|
$1.5000 / $4.4400 | Order Now |
|
Onlinecomponents.com | .100" Screw Machine DIP Socket RoHS: Compliant | 0 |
|
$1.5000 / $4.4400 | Buy Now |
DISTI #
ICA-308-ZWGG-2
|
Avnet Americas | Conn DIP Socket SKT 8 POS 2.54mm Wire Wrap ST Thru-Hole Tube - Rail/Tube (Alt: ICA-308-ZWGG-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.7800 / $4.4400 | Buy Now |
DISTI #
000000000000124385
|
Sager | IC & Component Sockets .100 Screw Machine DIP Socket Min Qty: 1 | 0 |
|
$2.5300 / $4.4400 | Buy Now |
|
Master Electronics | .100" Screw Machine DIP Socket RoHS: Compliant | 0 |
|
$1.5000 / $4.4400 | Buy Now |
Part Details for ICA-308-ZWGG-2
ICA-308-ZWGG-2 CAD Models
ICA-308-ZWGG-2 Part Data Attributes:
|
ICA-308-ZWGG-2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ICA-308-ZWGG-2
Samtec Inc
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Wire Wrap,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.395 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.4 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP |