There are no models available for this part yet.
Overview of ICA-314-STT by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for ICA-314-STT by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05R9654
|
Newark | ".100" Screw Machine Dip Socket" Rohs Compliant: No |Samtec ICA-314-STT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7410 / $2.2700 | Buy Now | |
DISTI #
3937-ICA-314-STT-ND
|
DigiKey | .100" SCREW MACHINE DIP SOCKET Min Qty: 32 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
612-ICA-314-STT-ND
|
DigiKey | .100" SCREW MACHINE DIP SOCKET Min Qty: 32 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7134 | Buy Now | |
DISTI #
ICA-314-STT
|
Avnet Americas | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ICA-314-STT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 3 |
|
RFQ | ||
DISTI #
200-ICA314STT
|
Mouser Electronics | IC & Component Sockets ".100"" Screw Machine DIP Socket" | 291 |
|
$0.4100 / $1.8300 | Buy Now | |
Onlinecomponents.com | .100" Screw Machine DIP Socket RoHS: Compliant | 0 |
|
$0.4455 / $1.5360 | Buy Now | ||
Quest Components | Connector, Dip Socket, 14 Pin, 300 Mil, PC Mount | 400 |
|
$1.9425 / $3.1500 | Buy Now | ||
Quest Components | Connector, Dip Socket, 14 Pin, 300 Mil, PC Mount | 326 |
|
$0.4305 / $0.9225 | Buy Now | ||
DISTI #
000000000000059822
|
Sager | IC & Component Sockets .100 Screw Machine DIP Socket Min Qty: 1 | 0 |
|
$0.6900 / $1.8300 | Buy Now | |
Master Electronics | .100" Screw Machine DIP Socket RoHS: Compliant | 0 |
|
$0.4455 / $1.5360 | Buy Now |
CAD Models for ICA-314-STT by Samtec Inc
Part Data Attributes for ICA-314-STT by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
STANDARD: UL 94V-0
|
Body Breadth
|
0.395 inch
|
Body Depth
|
0.1 inch
|
Body Length
|
0.7 inch
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
TIN
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
RND PIN-SKT
|
Current Rating
|
1 A
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP14
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Housing Material
|
POLYESTER
|
Insulation Resistance
|
5000000000 Ω
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
0.30000000000000004 mm
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Alternate Parts for ICA-314-STT
This table gives cross-reference parts and alternative options found for ICA-314-STT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICA-314-STT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE-143-WB-TG30 | DIP14, IC SOCKET | 3M Electronics | ICA-314-STT vs ICE-143-WB-TG30 |
ICE-143-WA-TG30 | DIP14, IC SOCKET | 3M Electronics | ICA-314-STT vs ICE-143-WA-TG30 |
ICT-143-SP122-TT | DIP14, IC SOCKET | 3M Electronics | ICA-314-STT vs ICT-143-SP122-TT |
814-AR11D-ES | IC Socket | Thomas & Betts | ICA-314-STT vs 814-AR11D-ES |
ICE-143-WA-TT | DIP14, IC SOCKET | 3M Electronics | ICA-314-STT vs ICE-143-WA-TT |
814-AR11D-ES | IC Socket | TE Connectivity | ICA-314-STT vs 814-AR11D-ES |
ICT-143-SP95-TG30 | DIP14, IC SOCKET | 3M Electronics | ICA-314-STT vs ICT-143-SP95-TG30 |
SPC15526 | IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | SPC Multicomp | ICA-314-STT vs SPC15526 |
D01-E011442 | IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Harwin | ICA-314-STT vs D01-E011442 |
ICE-143-WB-TT | DIP14, IC SOCKET | 3M Electronics | ICA-314-STT vs ICE-143-WB-TT |