ICA-314-ZS-GT-L
Samtec Inc
Description: DIP14, IC SOCKET

Overview of ICA-314-ZS-GT-L by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ICA-314-ZS-GT-L by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ICA-314-ZSGT-L
Avnet Americas Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ICA-314-ZSGT-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
RFQ

CAD Models for ICA-314-ZS-GT-L by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICA-314-ZS-GT-L by Samtec Inc

ICA-314-ZS-GT-L
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: UL 94V-0
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
TIN OVER NICKEL
Contact Material
BERYLLIUM COPPER ALLOY
Device Socket Type
IC SOCKET
Device Type Used On
DIP14
Housing Material
POLYESTER
JESD-609 Code
e3
Manufacturer Series
ICA
Number of Contacts
14
Want to compare parts?
  1. ICA-314-ZS-GT-L
    Samtec Inc
    DIP14, IC SOCKET
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICA-314-ZS-GT-L by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICA-314-ZS-GT-L by Samtec Inc

Select Manufacturer
Which Manufacturer of ICA-314-ZS-GT-L would you like to use for your alert(s)?
  • Please alert me when ICA-314-ZS-GT-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICA-314-ZS-GT-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICA-314-ZS-GT-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICA-314-ZS-GT-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICA-314-ZS-GT-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICA-314-ZS-GT-L by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: