Part Details for ICA-LCD-110BK by Efb-Elektronik Gmbh
Overview of ICA-LCD-110BK by Efb-Elektronik Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICA-LCD-110BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P1426
|
Bürklin Elektronik | Pole mount, (W x H x D) 114 x 114 x 35 mm, for TV LED LCD 17 to 32 inch, max. 8 kg, ICA-LCD-110BK Min Qty: 1 | 1 |
|
$29.1482 | Buy Now |