Part Details for ICB12L50F02PA by Carlo Gavazzi Holding AG
Overview of ICB12L50F02PA by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ICB12L50F02PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC4936
|
Newark | Prox Sensor Ind. 4-Wire M12 Cab Long Pnp Flush |Carlo Gavazzi ICB12L50F02PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1864-1936-ND
|
DigiKey | SENSOR PROX INDUCTIVE 2MM CYLIND Min Qty: 1 Lead time: 17 Weeks Container: Box |
18 In Stock |
|
$60.0000 | Buy Now |
DISTI #
ICB12L50F02PA
|
TME | Sensor: inductive, OUT: PNP / NO + NC, 0÷2mm, 10÷36VDC, M12, IP67 Min Qty: 1 | 1 |
|
$25.8400 | Buy Now |
Part Details for ICB12L50F02PA
ICB12L50F02PA CAD Models
ICB12L50F02PA Part Data Attributes
|
ICB12L50F02PA
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ICB12L50F02PA
Carlo Gavazzi Holding AG
Proximity Sensor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-05-15 | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENT VOLTAGE PROTECTION | |
Body Height | 50 mm | |
Body Length or Diameter | 12 mm | |
Housing | NICKEL PLATED BRASS | |
Measurement Range-Max (mm) | 2 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 500 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |