Part Details for ICB12L50F04A2IO by Carlo Gavazzi Holding AG
Overview of ICB12L50F04A2IO by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ICB12L50F04A2IO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC4938
|
Newark | Sensor, 4Mm, Npn/Push Pull/Pnp, M12, Sensing Range Max:4Mm, Thread Size - Metric:M12, Sensor Output Type:Push Pull, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:36V, Product Range:Icb12 Series Rohs Compliant: Yes |Carlo Gavazzi ICB12L50F04A2IO Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.1200 / $67.0700 | Buy Now |
DISTI #
ICB12L50F04A2IO-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$69.0000 | Buy Now |
DISTI #
225-ICB12L50F04A2IO
|
Mouser Electronics | Proximity Sensors IND PROX SENS. M12 CABLE LONG FLUSH IO-LINK RoHS: Compliant | 3 |
|
$62.5600 / $70.3000 | Buy Now |
DISTI #
71546925
|
RS | Inductive proximity sensor, 4mm range, IO-LINK, N.O./N.C, NPN/PNP, 10-36 VDC, M12 | Carlo Gavazzi Inc. ICB12L50F04A2IO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$57.3100 / $62.9700 | RFQ |
|
Onlinecomponents.com |
5 In Stock |
|
$59.2000 / $65.6000 | Buy Now | |
DISTI #
ICB12L50F04A2IO
|
TME | Sensor: inductive, OUT: PNP/NPN/push pull NO/NC, 0÷4mm, 10÷36VDC Min Qty: 1 | 0 |
|
$26.8200 / $30.9500 | RFQ |
|
Master Electronics |
5 In Stock |
|
$59.2000 / $65.6000 | Buy Now |