Part Details for ICB12L50F04M1IO by Carlo Gavazzi Holding AG
Overview of ICB12L50F04M1IO by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ICB12L50F04M1IO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC4939
|
Newark | Inductive Proximity Sensor, 4Mm, 36Vdc, Product Range:Icb Series, Sensing Range Max:4Mm, Sensor Output Type:Push Pull, Supply Voltage Dc Max:36V, Supply Voltage Dc Min:10V, Thread Size - Metric:M12 X 1 Rohs Compliant: Yes |Carlo Gavazzi ICB12L50F04M1IO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.8600 / $68.0800 | Buy Now |
DISTI #
ICB12L50F04M1IO-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$68.0800 | Buy Now |
DISTI #
225-ICB12L50F04M1IO
|
Mouser Electronics | Proximity Sensors IND PROX SENS. M12 PLUG LONG FLUSH IO-LINK RoHS: Compliant | 0 |
|
$62.5600 / $70.3000 | Order Now |
DISTI #
71546926
|
RS | Inductive proximity sensor, 4mm range, IO-LINK, N.O./N.C, NPN/PNP, 10-36 VDC, M12 plug | Carlo Gavazzi Inc. ICB12L50F04M1IO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 10 |
|
$63.7200 / $70.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock |
|
$59.2000 / $65.6000 | Buy Now |
DISTI #
ICB12L50F04M1IO
|
TME | Sensor: inductive, OUT: PNP/NPN/push pull NO/NC, 0÷4mm, 10÷36VDC Min Qty: 1 | 0 |
|
$29.5200 / $34.0600 | RFQ |
|
Master Electronics | RoHS: Compliant |
5 In Stock |
|
$59.2000 / $65.6000 | Buy Now |
Part Details for ICB12L50F04M1IO
ICB12L50F04M1IO CAD Models
ICB12L50F04M1IO Part Data Attributes
|
ICB12L50F04M1IO
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ICB12L50F04M1IO
Carlo Gavazzi Holding AG
Proximity Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENTS PROTECTION | |
Body Height | 70.2 mm | |
Body Length or Diameter | 12 mm | |
Housing | NICKEL PLATED BRASS | |
Measurement Range-Max (mm) | 4 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | IO-LINK | |
Output Type | NPN/PNP | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | PLUG |