Part Details for ICB12L50N04NOM1 by Carlo Gavazzi Holding AG
Overview of ICB12L50N04NOM1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ICB12L50N04NOM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y0909
|
Newark | Inductive Proximity Sensor, M12 Nickel-Plated Brass, M12 Plug, Sn 4Mm, Non-Flush Mount, Long Body, Npn No Output, Supply Voltage 10-36Vdc, Max Output Current 200 Ma, Max Switching Frequency 2 Khz, Operating Temperature -25C - +70C, |Carlo Gavazzi ICB12L50N04NOM1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.5100 / $54.2800 | Buy Now |
DISTI #
ICB12L50N04NOM1-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$55.0000 | Buy Now |
DISTI #
225-ICB12L50N04NOM1
|
Mouser Electronics | Proximity Sensors PROX SENSOR IND. M12 PLUG 50MM NPN NO NO-FLUSH RoHS: Compliant | 0 |
|
$49.8800 / $51.5600 | Order Now |
DISTI #
70807664
|
RS | ProXimity Sensor, Cylindrical, NPN-NO, M12 | Carlo Gavazzi Inc. ICB12L50N04NOM1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$48.7400 / $53.5500 | RFQ |
|
Onlinecomponents.com | PROX SENSOR IND. M12 PLUG 50MM RoHS: Compliant | 0 |
|
$47.2000 / $52.3000 | Buy Now |
DISTI #
ICB12L50N04NOM1
|
TME | Sensor: inductive, OUT: NPN / NO, 0÷4mm, 10÷36VDC, M12, IP67, 200mA Min Qty: 1 | 0 |
|
$26.6500 / $30.7600 | RFQ |
Part Details for ICB12L50N04NOM1
ICB12L50N04NOM1 CAD Models
ICB12L50N04NOM1 Part Data Attributes
|
ICB12L50N04NOM1
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ICB12L50N04NOM1
Carlo Gavazzi Holding AG
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 74.2 mm | |
Body Length or Diameter | 12 mm | |
Housing | NICKEL PLATED BRASS | |
Measurement Range-Max (mm) | 4 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | NON FLUSH MOUNT | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | CURRENT OUTPUT, NPN, NO | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |