Part Details for ICB12L50N08PC by Carlo Gavazzi Holding AG
Overview of ICB12L50N08PC by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ICB12L50N08PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y0918
|
Newark | Prox Sensor Ind. M12 Cab 50Mm Pnp Nc No-Flush |Carlo Gavazzi ICB12L50N08PC RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.1800 / $60.7400 | Buy Now |
DISTI #
ICB12L50N08PC-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8MM CYLIND Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$67.0000 | Buy Now |
DISTI #
225-ICB12L50N08PC
|
Mouser Electronics | Proximity Sensors PROX SENSOR IND. M12 CAB 50MM PNP NC NO-FLUSH RoHS: Compliant | 0 |
|
$60.8700 / $62.9200 | Order Now |
DISTI #
70807671
|
RS | Inductive Proximity Sensor, Cylindrical, PNP-NC, M12 Threaded Non-Flush, ICB Series | Carlo Gavazzi Inc. ICB12L50N08PC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$67.0000 | RFQ |
|
Onlinecomponents.com | PROX SENSOR IND. M12 CAB 50MM RoHS: Compliant | 0 |
|
$57.6000 / $63.8200 | Buy Now |
DISTI #
ICB12L50N08PC
|
TME | Sensor: inductive, OUT: PNP / NC, 0÷8mm, 10÷36VDC, M12, IP67, 200mA Min Qty: 1 | 0 |
|
$26.8800 / $31.0100 | RFQ |
Part Details for ICB12L50N08PC
ICB12L50N08PC CAD Models
ICB12L50N08PC Part Data Attributes
|
ICB12L50N08PC
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ICB12L50N08PC
Carlo Gavazzi Holding AG
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENT VOLTAGE PROTECTION | |
Body Height | 50 mm | |
Body Length or Diameter | 12 mm | |
Housing | NICKEL PLATED BRASS | |
Measurement Range-Max (mm) | 8 mm | |
Mounting Feature | NON FLUSH MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |