Part Details for ICB12LF02PO by Carlo Gavazzi Holding AG
Overview of ICB12LF02PO by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICB12LF02PO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1864-1954-ND
|
DigiKey | SENSOR PROX INDUCTIVE 2MM CYLIND Min Qty: 1 Lead time: 12 Weeks Container: Box |
9 In Stock |
|
$108.0000 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor Inductive NO PNP 2mm 10V to 36V RoHS: Compliant |
1 Partner Stock |
|
$65.6100 / $81.1900 | Buy Now |
DISTI #
C1S155600035539
|
Chip1Stop | Proximity sensor | 1 |
|
$78.4000 | Buy Now |
|
Master Electronics | Proximity Sensor Inductive NO PNP 2mm 10V to 36V RoHS: Compliant |
1 Partner Stock |
|
$65.6100 / $81.1900 | Buy Now |
Part Details for ICB12LF02PO
ICB12LF02PO CAD Models
ICB12LF02PO Part Data Attributes
|
ICB12LF02PO
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ICB12LF02PO
Carlo Gavazzi Holding AG
Proximity Sensor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHIELDED, SHORT CIRCUIT PROTECTION | |
Body Height | 46 mm | |
Housing | NICKEL PLATED BRASS | |
Measurement Range-Max (mm) | 2 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | CURRENT OUTPUT, PNP, NO | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |