ICB12LF02POM1
Carlo Gavazzi Holding AG
Description: Proximity Sensor,

Overview of ICB12LF02POM1 by Carlo Gavazzi Holding AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ICB12LF02POM1 by Carlo Gavazzi Holding AG

Part # Manufacturer Description Stock Price Buy
DISTI # 58T1172
Newark Ind Prox Ni-Brass M12 Long Pnp No Flush Plug |Carlo Gavazzi ICB12LF02POM1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for ICB12LF02POM1 by Carlo Gavazzi Holding AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICB12LF02POM1 by Carlo Gavazzi Holding AG

ICB12LF02POM1
Carlo Gavazzi Holding AG
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CARLO GAVAZZI HOLDING AG
Reach Compliance Code
unknown
Additional Feature
IP67, REVERSE POLARITY PROTECTION, SHIELDED, SHORT CIRCUIT PROTECTION
Body Height
44 mm
Housing
NICKEL PLATED BRASS
Measurement Range-Max (mm)
2 mm
Measurement Range-Min (mm)
Mounting Feature
FLUSH MOUNT
Operating Current-Max
15 mA
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Output Interface Type
3-WIRE INTERFACE
Output Type
CURRENT OUTPUT, PNP, NO
Package Shape/Style
CYLINDRICAL
Sensors/Transducers Type
PROXIMITY SENSOR,INDUCTIVE
Supply Voltage-Max
36 V
Supply Voltage-Min
10 V
Surface Mount
NO
Termination Type
PLUG
Want to compare parts?
  1. ICB12LF02POM1
    Carlo Gavazzi Holding AG
    Proximity Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICB12LF02POM1 by Carlo Gavazzi Holding AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICB12LF02POM1 by Carlo Gavazzi Holding AG

Select Manufacturer
Which Manufacturer of ICB12LF02POM1 would you like to use for your alert(s)?
  • Please alert me when ICB12LF02POM1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICB12LF02POM1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICB12LF02POM1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICB12LF02POM1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICB12LF02POM1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICB12LF02POM1 by Carlo Gavazzi Holding AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: