ICB12LN04NOM1
Carlo Gavazzi Holding AG
Description: Proximity Sensor,

Overview of ICB12LN04NOM1 by Carlo Gavazzi Holding AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for ICB12LN04NOM1 by Carlo Gavazzi Holding AG

Part # Manufacturer Description Stock Price Buy
DISTI # 2266-ICB12LN04NOM1-ND
DigiKey Proximity Inductive Sensor Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT 3
In Stock
  • 1 $132.8800
  • 3 $122.4600
$122.4600 / $132.8800 Buy Now
Onlinecomponents.com Proximity Sensor Inductive NO NPN 4mm 10V to 36V RoHS: Compliant 3 Partner Stock
  • 1 $117.7700
  • 5 $36.3400
  • 10 $35.9700
$35.9700 / $117.7700 Buy Now
DISTI # 65682721
Verical ICB12LN04NOM1 Min Qty: 1 Package Multiple: 1 Americas - 3
  • 1 $117.5500
  • 3 $112.8500
$112.8500 / $117.5500 Buy Now
DISTI # ICB12LN04NOM1-CAR
TME ICB12LN04NOM1 Min Qty: 1 3
  • 1 $145.8151
  • 3 $125.9884
$125.9884 / $145.8151 Buy Now
DISTI # C1S155600041947
Chip1Stop Proximity sensor 3
  • 1 $152.0000
  • 3 $146.0000
$146.0000 / $152.0000 Buy Now
Master Electronics Proximity Sensor Inductive NO NPN 4mm 10V to 36V RoHS: Compliant 3 Partner Stock
  • 1 $117.7700
  • 5 $36.3400
  • 10 $35.9700
$35.9700 / $117.7700 Buy Now

CAD Models for ICB12LN04NOM1 by Carlo Gavazzi Holding AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICB12LN04NOM1 by Carlo Gavazzi Holding AG

ICB12LN04NOM1
Carlo Gavazzi Holding AG
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CARLO GAVAZZI HOLDING AG
Reach Compliance Code
unknown
Additional Feature
IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENT VOLTAGE PROTECTION
Body Height
66 mm
Housing
NICKEL PLATED BRASS
Measurement Range-Max (mm)
4 mm
Mounting Feature
NON FLUSH MOUNT
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Output Type
NPN
Package Shape/Style
CYLINDRICAL
Sensors/Transducers Type
PROXIMITY SENSOR,INDUCTIVE
Supply Voltage-Max
36 V
Supply Voltage-Min
10 V
Surface Mount
NO
Termination Type
PLUG
Want to compare parts?
  1. ICB12LN04NOM1
    Carlo Gavazzi Holding AG
    Proximity Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICB12LN04NOM1 by Carlo Gavazzi Holding AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICB12LN04NOM1 by Carlo Gavazzi Holding AG

Select Manufacturer
Which Manufacturer of ICB12LN04NOM1 would you like to use for your alert(s)?
  • Please alert me when ICB12LN04NOM1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICB12LN04NOM1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICB12LN04NOM1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICB12LN04NOM1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICB12LN04NOM1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICB12LN04NOM1 by Carlo Gavazzi Holding AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: