There are no models available for this part yet.
Overview of ICB12S30F02NO by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for ICB12S30F02NO by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91Y0932
|
Newark | Prox Sensor Ind. M12 Cab 30Mm Npn No Flush |Carlo Gavazzi ICB12S30F02NO RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.4000 / $49.7800 | Buy Now | |
DISTI #
ICB12S30F02NO-ND
|
DigiKey | SENSOR PROX INDUCTIVE 2MM CYLIND Min Qty: 10 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$55.0000 | Buy Now | |
DISTI #
225-ICB12S30F02NO
|
Mouser Electronics | Proximity Sensors PROX SENSOR IND. M12 CAB 30MM NPN NO FLUSH | 0 |
|
$49.5600 / $59.0000 | Order Now | |
Onlinecomponents.com | PROX SENSOR IND. M12 CAB 30MM RoHS: Compliant | 0 |
|
$39.4700 / $52.1800 | Buy Now | ||
DISTI #
ICB12S30F02NO
|
TME | Sensor: inductive, OUT: NPN / NO, 0÷2mm, 10÷36VDC, M12, IP67, 200mA Min Qty: 1 | 0 |
|
$21.8000 / $25.1500 | RFQ |
CAD Models for ICB12S30F02NO by Carlo Gavazzi Holding AG
Part Data Attributes for ICB12S30F02NO by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION
|
Body Height
|
46.8 mm
|
Body Length or Diameter
|
12 mm
|
Housing
|
NICKEL PLATED BRASS
|
Measurement Range-Max (mm)
|
2 mm
|
Measurement Range-Min (mm)
|
|
Mounting Feature
|
FLUSH MOUNT
|
Operating Current-Max
|
15 mA
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Interface Type
|
3-WIRE INTERFACE
|
Output Type
|
CURRENT OUTPUT, NPN, NO
|
Package Shape/Style
|
CYLINDRICAL
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,INDUCTIVE
|
Supply Voltage-Max
|
36 V
|
Supply Voltage-Min
|
10 V
|
Surface Mount
|
NO
|
Termination Type
|
CABLE
|