Part Details for ICB12S30F02POM1 by Carlo Gavazzi Holding AG
Overview of ICB12S30F02POM1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ICB12S30F02POM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y0937
|
Newark | Prox Sensor Ind. M12 Plug 30Mm Pnp No Flush |Carlo Gavazzi ICB12S30F02POM1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.0000 | Buy Now |
DISTI #
ICB12S30F02POM1-ND
|
DigiKey | SENSOR PROX INDUCTIVE 2MM CYLIND Min Qty: 10 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$55.0000 | Buy Now |
DISTI #
225-ICB12S30F02POM1
|
Mouser Electronics | Proximity Sensors PROX SENSOR IND. M12 PLUG 30MM PNP NO FLUSH RoHS: Compliant | 0 |
|
$49.5600 / $59.0000 | Order Now |
DISTI #
70615258
|
RS | Inductive Proximity Sensor, M12 Inductive,2mm Range,10-36VDC, PNP, NO, M12 | Carlo Gavazzi Inc. ICB12S30F02POM1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 7 |
|
$53.2000 / $57.2000 | Buy Now |
|
Onlinecomponents.com | PROX SENSOR IND. M12 PLUG 30MM RoHS: Compliant |
6 In Stock |
|
$38.5300 / $50.0300 | Buy Now |
DISTI #
ICB12S30F02POM1
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷2mm, 10÷36VDC, M12, IP67, 200mA Min Qty: 1 | 17 |
|
$23.3600 / $26.9600 | Buy Now |
|
Master Electronics | PROX SENSOR IND. M12 PLUG 30MM RoHS: Compliant |
6 In Stock |
|
$38.5300 / $50.0300 | Buy Now |
|
Neutron USA | Inductive Proximity Sensor,M12 Inductive,2mm Range,10-36VDC,PNP,NO,M12 | 13 |
|
$139.9100 | Buy Now |
Part Details for ICB12S30F02POM1
ICB12S30F02POM1 CAD Models
ICB12S30F02POM1 Part Data Attributes
|
ICB12S30F02POM1
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ICB12S30F02POM1
Carlo Gavazzi Holding AG
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 50.2 mm | |
Body Length or Diameter | 12 mm | |
Housing | NICKEL PLATED BRASS | |
Measurement Range-Max (mm) | 2 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | CURRENT OUTPUT, PNP, NO | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |