There are no models available for this part yet.
Overview of ICB12S30F06NCM1 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ICB12S30F06NCM1 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ICB12S30F06NCM1-ND
|
DigiKey | SENSOR PROX INDUCTIVE 6MM CYLIND Min Qty: 10 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$81.0000 | Buy Now | |
DISTI #
225-ICB12S30F06NCM1
|
Mouser Electronics | Proximity Sensors PROX SENSOR IND. M12 PLUG NPN NC FLUSH RoHS: Compliant | 0 |
|
$72.7100 / $75.1600 | Order Now | |
DISTI #
70807695
|
RS | Inductive Proximity Sensor, M12 PLUG NPN NC FLUSH | Carlo Gavazzi Inc. ICB12S30F06NCM1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$71.0500 / $78.0800 | RFQ | |
Onlinecomponents.com | PROX SENSOR IND. M12 PLUG NPN RoHS: Compliant | 0 |
|
$68.8000 / $76.2300 | Buy Now | ||
DISTI #
ICB12S30F06NCM1
|
TME | Sensor: inductive, OUT: NPN / NC, 0÷6mm, 10÷36VDC, M12, IP67, 200mA Min Qty: 1 | 0 |
|
$34.1900 / $39.4400 | RFQ |
CAD Models for ICB12S30F06NCM1 by Carlo Gavazzi Holding AG
Part Data Attributes for ICB12S30F06NCM1 by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENT VOLTAGE PROTECTION
|
Body Height
|
40 mm
|
Housing
|
NICKEL PLATED BRASS
|
Measurement Range-Max (mm)
|
6 mm
|
Measurement Range-Min (mm)
|
|
Mounting Feature
|
QUASI-FLUSH MOUNT
|
Operating Current-Max
|
15 mA
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Interface Type
|
3-WIRE INTERFACE
|
Output Type
|
CURRENT OUTPUT, NPN, NC
|
Package Shape/Style
|
CYLINDRICAL
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,INDUCTIVE
|
Supply Voltage-Max
|
36 V
|
Supply Voltage-Min
|
10 V
|
Surface Mount
|
NO
|
Termination Type
|
PLUG
|