Part Details for ICB18L50N08NC by Carlo Gavazzi Holding AG
Overview of ICB18L50N08NC by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICB18L50N08NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-ICB18L50N08NC-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8MM CYLIND Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$60.0200 | Buy Now |
DISTI #
ICB18L50N08NC-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8MM CYLIND Min Qty: 2 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$63.4800 | Buy Now |
DISTI #
225-ICB18L50N08NC
|
Mouser Electronics | Proximity Sensors PROX SENSOR IND. M18 CAB 50MM NPN NC NO-FLUSH RoHS: Compliant | 0 |
|
$58.3300 / $60.3000 | Order Now |
DISTI #
70807746
|
RS | Inductive Proximity Sensor, Cylindrical, NPN-NC, M18 Threaded Non-Flush, ICB Series | Carlo Gavazzi Inc. ICB18L50N08NC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$57.2900 / $62.9700 | RFQ |
|
Onlinecomponents.com | PROX SENSOR IND. M18 CAB 50MM RoHS: Compliant |
4 Partner Stock |
|
$56.3000 / $62.3800 | Buy Now |
DISTI #
ICB18L50N08NC
|
TME | Sensor: inductive, OUT: NPN / NC, 0÷8mm, 10÷36VDC, M18, IP67, 200mA Min Qty: 1 | 0 |
|
$29.5100 / $34.0600 | RFQ |
|
Master Electronics | PROX SENSOR IND. M18 CAB 50MM RoHS: Compliant |
4 Partner Stock |
|
$56.3000 / $62.3800 | Buy Now |