Part Details for ICB18S30F05NO by Carlo Gavazzi Holding AG
Overview of ICB18S30F05NO by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICB18S30F05NO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y1051
|
Newark | Prox Sensor Ind. M18 Cab 30Mm Npn No Flush |Carlo Gavazzi ICB18S30F05NO RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.4100 / $63.4800 | Buy Now |
DISTI #
ICB18S30F05NO-ND
|
DigiKey | SENSOR PROX INDUCTIVE 5MM CYLIND Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$65.0000 | Buy Now |
DISTI #
225-ICB18S30F05NO
|
Mouser Electronics | Proximity Sensors PROX SENSOR IND. M18 CAB 30MM NPN NO FLUSH RoHS: Compliant | 2 |
|
$58.3300 / $65.5500 | Buy Now |
DISTI #
70807772
|
RS | Inductive Proximity Sensor, Cylindrical, NPN-NO, M18 Threaded Quasi-Flush | Carlo Gavazzi Inc. ICB18S30F05NO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 4 |
|
$60.1600 / $67.6000 | Buy Now |
|
Onlinecomponents.com | PROX SENSOR IND. M18 CAB 30MM RoHS: Compliant |
8 In Stock |
|
$55.2000 / $61.1600 | Buy Now |
DISTI #
60861518
|
Verical | ICB18S30F05NO Min Qty: 1 Package Multiple: 1 Date Code: 2111 | Americas - 7 |
|
$71.7600 / $79.5080 | Buy Now |
DISTI #
ICB18S30F05NO
|
TME | Sensor: inductive, OUT: NPN / NO, 0÷5mm, 10÷36VDC, M18, IP67, 200mA Min Qty: 1 | 0 |
|
$30.2000 / $34.8600 | RFQ |
|
Master Electronics | PROX SENSOR IND. M18 CAB 30MM RoHS: Compliant |
8 In Stock |
|
$55.2000 / $61.1600 | Buy Now |