Part Details for ICB18S30F08PCM1 by Carlo Gavazzi Holding AG
Overview of ICB18S30F08PCM1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICB18S30F08PCM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y1062
|
Newark | Inductive Proximity Sensor, M18 Nickel-Plated Brass, M12 Plug, Sn 8Mm, Flush Mount, Short Body, Pnp Nc Output, Supply Voltage 10-36Vdc, Max Output Current 200 Ma, Max Switching Frequency 1,5 Khz, Operating Temperature -25C - +70C, |Carlo Gavazzi ICB18S30F08PCM1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.9600 / $71.7100 | Buy Now |
DISTI #
ICB18S30F08PCM1-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8MM CYLIND Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$80.0000 | Buy Now |
DISTI #
225-ICB18S30F08PCM1
|
Mouser Electronics | Proximity Sensors PROX SENSOR IND. M18 PLUG 30MM PNP NC FLUSH RoHS: Compliant | 0 |
|
$71.8600 / $74.2900 | Order Now |
DISTI #
70807782
|
RS | Inductive Proximity Sensor, M18 PLUG 30MM PNP NC FLUSH | Carlo Gavazzi Inc. ICB18S30F08PCM1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$72.9600 / $76.0000 | RFQ |
|
Onlinecomponents.com | PROX SENSOR IND. M18 PLUG 30MM RoHS: Compliant | 0 |
|
$68.0000 / $75.3500 | Buy Now |
DISTI #
ICB18S30F08PCM1
|
TME | Sensor: inductive, OUT: PNP / NC, 0÷8mm, 10÷36VDC, M18, IP67, 200mA Min Qty: 1 | 0 |
|
$32.3200 / $37.2900 | RFQ |