Part Details for ICB18S30N08PCM1 by Carlo Gavazzi Holding AG
Overview of ICB18S30N08PCM1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICB18S30N08PCM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICB18S30N08PCM1-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8MM CYLIND Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$65.0000 | Buy Now |
DISTI #
225-ICB18S30N08PCM1
|
Mouser Electronics | Proximity Sensors PROX SENSOR IND. M18 PLUG 30MM PNP NC NO-FLUSH RoHS: Compliant | 0 |
|
$58.3300 / $60.3000 | Order Now |
DISTI #
70807798
|
RS | Inductive Proximity Sensor, Cylindrical, PNP-NC, M18 Threaded Non-Flush, ICB Series | Carlo Gavazzi Inc. ICB18S30N08PCM1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$58.5800 | RFQ |
|
Onlinecomponents.com | PROX SENSOR IND. M18 PLUG 30MM RoHS: Compliant | 0 |
|
$55.2000 / $61.1600 | Buy Now |
DISTI #
ICB18S30N08PCM1
|
TME | Sensor: inductive, OUT: PNP / NC, 0÷8mm, 10÷36VDC, M18, IP67, 200mA Min Qty: 1 | 0 |
|
$32.0100 / $36.9300 | RFQ |