Part Details for ICB30L50F10PC by Carlo Gavazzi Holding AG
Overview of ICB30L50F10PC by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ICB30L50F10PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4231
|
Newark | Inductive Proximity Sensor, M30 Nickel-Plated Brass, 2M Cable, Sn 10Mm, Flush Mount, Long Body, Pnp Nc Output, Supply Voltage 10-36Vdc, Max Output Current 200 Ma, Max Switching Frequency 1 Khz, Operating Temperature -25C - +70C, I |Carlo Gavazzi ICB30L50F10PC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.9400 / $64.9600 | Buy Now |
DISTI #
ICB30L50F10PC-ND
|
DigiKey | SENSOR PROX INDUCTIVE 10MM CYL Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$72.0000 | Buy Now |
DISTI #
225-ICB30L50F10PC
|
Mouser Electronics | Proximity Sensors PROX SENSOR IND. M30 CAB 50MM PNP NC FLUSH RoHS: Compliant | 0 |
|
$65.1000 / $67.2900 | Order Now |
DISTI #
71076681
|
RS | Proximity Sensor, M30 Inductive,10mm Range,10-36VDC, PNP-NC,2m, PVC, Grey | Carlo Gavazzi Inc. ICB30L50F10PC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$72.0000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$61.6000 / $68.2500 | Buy Now | |
DISTI #
ICB30L50F10PC
|
TME | Sensor: inductive, OUT: PNP / NC, 0÷10mm, 10÷36VDC, M30, IP67, 200mA Min Qty: 1 | 0 |
|
$36.6000 / $42.2400 | RFQ |