Part Details for ICB30L50N40PC by Carlo Gavazzi Holding AG
Overview of ICB30L50N40PC by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ICB30L50N40PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICB30L50N40PC-ND
|
DigiKey | SENSOR PROX INDUCTIVE 40MM CYL Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$101.0000 | Buy Now |
DISTI #
225-ICB30L50N40PC
|
Mouser Electronics | Proximity Sensors PROX IND. M30 3X CAB LONG PNP NC NO-FLUSH RoHS: Compliant | 0 |
|
$91.3100 / $94.3900 | Order Now |
DISTI #
70807827
|
RS | Inductive Proximity Sensor, Sn 40mm, Non-Flush Mount, Supply Voltage 10-36VDC | Carlo Gavazzi Inc. ICB30L50N40PC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$89.2400 / $98.0500 | RFQ |
|
Onlinecomponents.com | PROX IND. M30 3X CAB LONG PNP | 0 |
|
$79.1800 / $102.6000 | Buy Now |
DISTI #
ICB30L50N40PC
|
TME | Sensor: inductive, OUT: PNP / NC, 0÷40mm, 10÷36VDC, M30, IP67, 200mA Min Qty: 1 | 0 |
|
$56.2300 / $64.8800 | RFQ |