Part Details for ICB30LF10PCM1 by Carlo Gavazzi Holding AG
Overview of ICB30LF10PCM1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICB30LF10PCM1
ICB30LF10PCM1 CAD Models
ICB30LF10PCM1 Part Data Attributes
|
ICB30LF10PCM1
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ICB30LF10PCM1
Carlo Gavazzi Holding AG
Proximity Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 50 mm | |
Body Length or Diameter | 30 mm | |
Housing | NICKEL PLATED BRASS | |
Measurement Range-Max (mm) | 10 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | CURRENT OUTPUT, PNP, NC | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | PLUG |