Part Details for ICB30S30F10PAM1 by Carlo Gavazzi Holding AG
Overview of ICB30S30F10PAM1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ICB30S30F10PAM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5037
|
Newark | Prox Sensor Ind. 4-Wire M30 Plug Short Pnp Flush |Carlo Gavazzi ICB30S30F10PAM1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Proximity Sensor Inductive NO/NC PNP 1cm 10V to 36VDC 4-Pin Bag RoHS: Compliant |
4 In Stock |
|
$56.8900 / $77.2600 | Buy Now |
|
Master Electronics | Proximity Sensor Inductive NO/NC PNP 1cm 10V to 36VDC 4-Pin Bag RoHS: Compliant |
4 In Stock |
|
$56.8900 / $77.2600 | Buy Now |