Part Details for ICB30S30F10PC by Carlo Gavazzi Holding AG
Overview of ICB30S30F10PC by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ICB30S30F10PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-ICB30S30F10PC-ND
|
DigiKey | SENSOR PROX INDUCTIVE 10MM CYL Min Qty: 2 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$60.0200 | Buy Now |
DISTI #
ICB30S30F10PC-ND
|
DigiKey | SENSOR PROX INDUCTIVE 10MM CYL Min Qty: 2 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$72.0000 | Buy Now |
DISTI #
225-ICB30S30F10PC
|
Mouser Electronics | Proximity Sensors PROX SENSOR IND. M30 CAB 30MM PNP NC FLUSH RoHS: Compliant | 0 |
|
$65.1000 / $67.2900 | Order Now |
DISTI #
71076677
|
RS | Proximity Sensor, M30 Inductive,10mm Range,10-36VDC, PNP-NC,2m, PVC, Grey | Carlo Gavazzi Inc. ICB30S30F10PC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$66.2400 / $72.0000 | RFQ |
|
Onlinecomponents.com |
5 Partner Stock |
|
$62.8300 / $69.6200 | Buy Now | |
DISTI #
ICB30S30F10PC
|
TME | Sensor: inductive, OUT: PNP / NC, 0÷10mm, 10÷36VDC, M30, IP67, 200mA Min Qty: 1 | 0 |
|
$34.0000 / $39.2400 | RFQ |
|
Master Electronics |
5 Partner Stock |
|
$62.8300 / $69.6200 | Buy Now |