Part Details for ICB30S30F10POM1 by Carlo Gavazzi Holding AG
Overview of ICB30S30F10POM1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ICB30S30F10POM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4266
|
Newark | Inductive Proximity Sensor, M30 Nickel-Plated Brass, M12 Plug, Sn 10Mm, Flush Mount, Short Body, Pnp No Output, Supply Voltage 10-36Vdc, Max Output Current 200 Ma, Max Switching Frequency 1 Khz, Operating Temperature -25C - +70C, |Carlo Gavazzi ICB30S30F10POM1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.9400 / $64.9600 | Buy Now |
DISTI #
ICB30S30F10POM1-ND
|
DigiKey | SENSOR PROX INDUCTIVE 10MM CYL Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$70.8400 | Buy Now |
DISTI #
225-ICB30S30F10POM1
|
Mouser Electronics | Proximity Sensors PROX SENSOR IND. M30 PLUG 30MM PNP NO FLUSH RoHS: Compliant | 4 |
|
$65.1000 / $73.1500 | Buy Now |
DISTI #
71076693
|
RS | Proximity Sensor, M30 Inductive,10mm Range,10-36VDC, PNP-NO, M12 | Carlo Gavazzi Inc. ICB30S30F10POM1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 4 |
|
$62.8600 / $72.2600 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor Inductive NO PNP 1cm 10V to 36VDC Bag RoHS: Compliant |
12 In Stock |
|
$61.6000 / $68.2500 | Buy Now |
DISTI #
ICB30S30F10POM1
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷10mm, 10÷36VDC, M30, IP67, 200mA Min Qty: 1 | 7 |
|
$40.8400 / $47.1200 | Buy Now |
|
Master Electronics | Proximity Sensor Inductive NO PNP 1cm 10V to 36VDC Bag RoHS: Compliant |
12 In Stock |
|
$61.6000 / $68.2500 | Buy Now |