There are no models available for this part yet.
Overview of ICB30S30F15NCM1 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ICB30S30F15NCM1 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AC4268
|
Newark | Prox Sensor Ind. M30 Plug 30Mm Npn Nc Flush |Carlo Gavazzi ICB30S30F15NCM1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.2200 / $77.6200 | Buy Now | |
DISTI #
2266-ICB30S30F15NCM1-ND
|
DigiKey | SENSOR PROX INDUCTIVE 15MM CYL Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$80.0300 | Buy Now | |
DISTI #
ICB30S30F15NCM1-ND
|
DigiKey | SENSOR PROX INDUCTIVE 15MM CYL Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$86.0000 | Buy Now | |
DISTI #
225-ICB30S30F15NCM1
|
Mouser Electronics | Proximity Sensors PROX SENSOR IND. M30 PLUG 30MM NPN NC FLUSH RoHS: Compliant | 0 |
|
$77.7800 / $80.4000 | Order Now | |
DISTI #
71229506
|
RS | Inductive Proximity Sensor, M30,PLUG,30mm, NPN, NC, FLUSH | Carlo Gavazzi Inc. ICB30S30F15NCM1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$76.3300 / $81.2000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$75.0700 / $92.1700 | Buy Now | ||
DISTI #
61888234
|
Verical | ICB30S30F15NCM1 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$69.4900 / $70.8000 | Buy Now | |
DISTI #
ICB30S30F15NCM1
|
TME | Sensor: inductive, OUT: NPN / NC, 0÷15mm, 10÷36VDC, M30, IP67, 200mA Min Qty: 1 | 0 |
|
$49.0900 / $56.6400 | RFQ | |
DISTI #
C1S155600072381
|
Chip1Stop | Proximity sensor | 5 |
|
$83.0000 / $84.8000 | Buy Now | |
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$75.0700 / $92.1700 | Buy Now |
CAD Models for ICB30S30F15NCM1 by Carlo Gavazzi Holding AG
Part Data Attributes for ICB30S30F15NCM1 by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENT VOLTAGE PROTECTION
|
Body Height
|
30 mm
|
Body Length or Diameter
|
30 mm
|
Housing
|
NICKEL PLATED BRASS
|
Measurement Range-Max (mm)
|
15 mm
|
Mounting Feature
|
FLUSH MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
NPN
|
Package Shape/Style
|
CYLINDRICAL
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,INDUCTIVE
|
Supply Voltage-Max
|
36 V
|
Supply Voltage-Min
|
10 V
|
Surface Mount
|
NO
|
Termination Type
|
PLUG
|