Part Details for ICB30S30F15PO by Carlo Gavazzi Holding AG
Overview of ICB30S30F15PO by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ICB30S30F15PO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4273
|
Newark | Inductive Proximity Sensor, M30 Nickel-Plated Brass, 2M Cable, Sn 15Mm, Flush Mount, Short Body, Pnp No Output, Supply Voltage 10-36Vdc, Max Output Current 200 Ma, Max Switching Frequency 1 Khz, Operating Temperature -25C - +70C, |Carlo Gavazzi ICB30S30F15PO Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.2200 / $77.6200 | Buy Now |
DISTI #
225-ICB30S30F15PO
|
Mouser Electronics | Proximity Sensors PROX SENSOR IND. M30 CAB 30MM PNP NO FLUSH RoHS: Compliant | 0 |
|
$77.7800 / $87.4000 | Order Now |
DISTI #
71229511
|
RS | Inductive Proximity Sensor, M30,CAB,30mm, PNP, NO, FLUSH | Carlo Gavazzi Inc. ICB30S30F15PO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$82.8000 / $92.0000 | RFQ |
|
Onlinecomponents.com | Inductive Proximity Sensor, M30, CAB, 30mm, PNP, NO, FLUSH | Carlo Gavazzi Inc. ICB30S30F15PO RoHS: Compliant |
10 In Stock |
|
$73.6000 / $90.3600 | Buy Now |
DISTI #
69775057
|
Verical | ICB30S30F15PO Min Qty: 1 Package Multiple: 1 Date Code: 2321 | Americas - 9 |
|
$95.6800 / $117.4680 | Buy Now |
DISTI #
ICB30S30F15PO
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷15mm, 10÷36VDC, M30, IP67, 200mA Min Qty: 1 | 0 |
|
$41.3600 / $47.7200 | RFQ |
|
Master Electronics | Inductive Proximity Sensor, M30, CAB, 30mm, PNP, NO, FLUSH | Carlo Gavazzi Inc. ICB30S30F15PO RoHS: Compliant |
10 In Stock |
|
$73.6000 / $90.3600 | Buy Now |