Part Details for ICB30S30N22M1IO by Carlo Gavazzi Holding AG
Overview of ICB30S30N22M1IO by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ICB30S30N22M1IO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5049
|
Newark | Sensor, 22Mm, Npn/Push Pull/Pnp, M30, Sensing Range Max:22Mm, Thread Size - Metric:M30, Sensor Output Type:Push Pull, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:36V, Product Range:Icb30 Series Rohs Compliant: Yes |Carlo Gavazzi ICB30S30N22M1IO Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.5800 / $84.2900 | Buy Now |
DISTI #
ICB30S30N22M1IO-ND
|
DigiKey | SENSOR PROX INDUCTIVE 22MM CYL Min Qty: 10 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$85.5600 | Buy Now |
DISTI #
225-ICB30S30N22M1IO
|
Mouser Electronics | Proximity Sensors IND PROX SENS. M30 PLUG SHORT NON-FLUSH IO-LINK RoHS: Compliant | 4 |
|
$78.6300 / $88.3500 | Buy Now |
DISTI #
71546948
|
RS | Inductive proximity sensor, 22mm range, IO-LINK, N.O./N.C, NPN/PNP, 10-36 VDC, M30plug | Carlo Gavazzi Inc. ICB30S30N22M1IO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$72.0200 / $79.1000 | RFQ |
|
Onlinecomponents.com | Proximity Sensor Inductive NO/NC NPN/PNP 2.2cm 10V to 36VDC 3-Pin Bag RoHS: Compliant |
4 In Stock |
|
$74.4000 / $91.3400 | Buy Now |
DISTI #
60861254
|
Verical | ICB30S30N22M1IO Min Qty: 1 Package Multiple: 1 Date Code: 2003 | Americas - 3 |
|
$96.7200 / $118.7420 | Buy Now |
DISTI #
ICB30S30N22M1IO
|
TME | Sensor: inductive, OUT: PNP/NPN/push pull NO/NC, 0÷22mm, 10÷36VDC Min Qty: 1 | 0 |
|
$46.2900 / $53.4100 | RFQ |
|
Master Electronics | Proximity Sensor Inductive NO/NC NPN/PNP 2.2cm 10V to 36VDC 3-Pin Bag RoHS: Compliant |
4 In Stock |
|
$74.4000 / $91.3400 | Buy Now |