Part Details for ICB30S30N22NCM1 by Carlo Gavazzi Holding AG
Overview of ICB30S30N22NCM1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ICB30S30N22NCM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4284
|
Newark | Inductive Proximity Sensor, M30 Nickel-Plated Brass, M12 Plug, Sn 22Mm, Non-Flush Mount, Short Body, Npn Nc Output, Supply Voltage 10-36Vdc, Max Output Current 200 Ma, Max Switching Frequency 1 Khz, Operating Temperature -25C - +70C, |Carlo Gavazzi ICB30S30N22NCM1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.8800 / $84.6400 | Buy Now |
DISTI #
2266-ICB30S30N22NCM1-ND
|
DigiKey | SENSOR PROX INDUCTIVE 22MM CYL Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$66.0400 / $71.3300 | Buy Now |
DISTI #
ICB30S30N22NCM1-ND
|
DigiKey | SENSOR PROX INDUCTIVE 22MM CYL Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$86.0000 | Buy Now |
DISTI #
225-ICB30S30N22NCM1
|
Mouser Electronics | Proximity Sensors PROX SENSOR IND.M30 PLUG 30MM NPN NC NO-FLUSH | 0 |
|
$77.7800 / $80.4000 | Order Now |
DISTI #
71229514
|
RS | Inductive Proximity Sensor, M30,PLUG,30mm, NPN, NC, NO-FLUSH | Carlo Gavazzi Inc. ICB30S30N22NCM1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$82.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$75.0700 / $92.1700 | Buy Now |
DISTI #
ICB30S30N22NCM1
|
TME | Sensor: inductive, OUT: NPN / NC, 0÷22mm, 10÷36VDC, M30, IP67, 200mA Min Qty: 1 | 0 |
|
$47.0900 / $54.3400 | RFQ |
|
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$75.0700 / $92.1700 | Buy Now |
|
Neutron USA | Inductive Proximity Sensor,M30,PLUG,30mm,NPN,NC,NO-FLUSH | 10 |
|
$167.3300 | Buy Now |