Part Details for ICB30S30N22PC by Carlo Gavazzi Holding AG
Overview of ICB30S30N22PC by Carlo Gavazzi Holding AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ICB30S30N22PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-ICB30S30N22PC-ND
|
DigiKey | SENSOR PROX INDUCTIVE 22MM CYL Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$80.0300 | Buy Now |
DISTI #
ICB30S30N22PC-ND
|
DigiKey | SENSOR PROX INDUCTIVE 22MM CYL Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$86.0000 | Buy Now |
DISTI #
225-ICB30S30N22PC
|
Mouser Electronics | Proximity Sensors PROX SENSOR IND. M30 CAB 30MM PNP NC NO-FLUSH RoHS: Compliant | 0 |
|
$77.7800 / $80.4000 | Order Now |
DISTI #
71229517
|
RS | Inductive Proximity Sensor, M30,CAB,30mm, PNP, NC, NO-FLUSH | Carlo Gavazzi Inc. ICB30S30N22PC RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$82.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$75.0700 / $92.1700 | Buy Now |
DISTI #
63511938
|
Verical | ICB30S30N22PC Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$69.4900 / $70.8000 | Buy Now |
DISTI #
ICB30S30N22PC
|
TME | Sensor: inductive, OUT: PNP / NC, 0÷22mm, 10÷36VDC, M30, IP67, 200mA Min Qty: 1 | 0 |
|
$43.0000 / $49.6200 | RFQ |
DISTI #
C1S155600072442
|
Chip1Stop | Proximity sensor | 5 |
|
$83.6000 / $85.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$75.0700 / $92.1700 | Buy Now |
Part Details for ICB30S30N22PC
ICB30S30N22PC CAD Models
ICB30S30N22PC Part Data Attributes
|
ICB30S30N22PC
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ICB30S30N22PC
Carlo Gavazzi Holding AG
Proximity Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENT VOLTAGE PROTECTION | |
Body Height | 30 mm | |
Body Length or Diameter | 30 mm | |
Housing | NICKEL PLATED BRASS | |
Measurement Range-Max (mm) | 22 mm | |
Mounting Feature | NON FLUSH MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |