Part Details for ICB30S35F22NC by Carlo Gavazzi Holding AG
Overview of ICB30S35F22NC by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ICB30S35F22NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y1160
|
Newark | Prox Ind. M30 3X Cab Short Npn Nc Flush |Carlo Gavazzi ICB30S35F22NC RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.2600 / $91.1100 | Buy Now |
DISTI #
ICB30S35F22NC-ND
|
DigiKey | SENSOR PROX INDUCTIVE 22MM CYL Min Qty: 10 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$101.0000 | Buy Now |
DISTI #
225-ICB30S35F22NC
|
Mouser Electronics | Proximity Sensors PROX IND. M30 3X CAB SHORT NPN NC FLUSH RoHS: Compliant | 0 |
|
$91.3100 / $94.3900 | Order Now |
DISTI #
70807831
|
RS | Inductive Proximity Sensor, Sn 22mm, Quasi-Flush Mount, Supply Voltage 10-36VDC | Carlo Gavazzi Inc. ICB30S35F22NC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$89.2400 / $98.0500 | RFQ |
|
Onlinecomponents.com | PROX IND. M30 3X CAB SHORT NPN RoHS: Compliant | 0 |
|
$79.1800 / $102.6000 | Buy Now |
DISTI #
ICB30S35F22NC
|
TME | Sensor: inductive, OUT: NPN / NC, 0÷22mm, 10÷36VDC, M30, IP67, 200mA Min Qty: 1 | 0 |
|
$54.3500 / $62.7200 | RFQ |
Part Details for ICB30S35F22NC
ICB30S35F22NC CAD Models
ICB30S35F22NC Part Data Attributes
|
ICB30S35F22NC
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ICB30S35F22NC
Carlo Gavazzi Holding AG
Proximity Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENT VOLTAGE PROTECTION | |
Body Height | 35 mm | |
Housing | NICKEL PLATED BRASS | |
Measurement Range-Max (mm) | 22 mm | |
Mounting Feature | QUASI-FLUSH MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | NPN | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |