Part Details for ICB30S35F22PCM1 by Carlo Gavazzi Holding AG
Overview of ICB30S35F22PCM1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ICB30S35F22PCM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y1165
|
Newark | Inductive Proximity Sensor, M30 Nickel-Plated Brass, M12 Plug, Sn 22Mm, Quasi-Flush Mount, Short Body, Pnp Nc Output, Supply Voltage 10-36Vdc, Max Output Current 200 Ma, Max Switching Frequency 100 Hz, Operating Temperature -25C - |Carlo Gavazzi ICB30S35F22PCM1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.1200 / $99.3600 | Buy Now |
DISTI #
ICB30S35F22PCM1-ND
|
DigiKey | SENSOR PROX INDUCTIVE 22MM CYL Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$101.0000 | Buy Now |
DISTI #
225-ICB30S35F22PCM1
|
Mouser Electronics | Proximity Sensors PROX IND. M30 3X PLUG SHORT PNP NC FLUSH RoHS: Compliant | 0 |
|
$91.3100 / $94.3900 | Order Now |
DISTI #
70807836
|
RS | Inductive Proximity Sensor, Sn 22mm, Quasi-Flush Mount, Supply Voltage 10-36VDC | Carlo Gavazzi Inc. ICB30S35F22PCM1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$89.2400 / $98.0500 | RFQ |
|
Onlinecomponents.com | PROX IND. M30 3X PLUG SHORT PN RoHS: Compliant | 0 |
|
$79.1800 / $102.6000 | Buy Now |
DISTI #
ICB30S35F22PCM1
|
TME | Sensor: inductive, OUT: PNP / NC, 0÷22mm, 10÷36VDC, M30, IP67, 200mA Min Qty: 1 | 0 |
|
$58.0600 / $67.0000 | RFQ |