ICB30SN15NO
Carlo Gavazzi Holding AG
Description: Proximity Sensor,

Overview of ICB30SN15NO by Carlo Gavazzi Holding AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for ICB30SN15NO by Carlo Gavazzi Holding AG

Part # Manufacturer Description Stock Price Buy
DISTI # 09AK4466
Newark Prox Sensor Ind. M30 Cab Short Npn Non Flush |Carlo Gavazzi ICB30SN15NO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $94.6200
  • 5 $87.3400
  • 10 $84.7300
  • 25 $81.0800
  • 50 $78.8100
  • 100 $76.6600
  • 250 $74.6200
$74.6200 / $94.6200 Buy Now

CAD Models for ICB30SN15NO by Carlo Gavazzi Holding AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICB30SN15NO by Carlo Gavazzi Holding AG

ICB30SN15NO
Carlo Gavazzi Holding AG
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CARLO GAVAZZI HOLDING AG
Reach Compliance Code
unknown
Additional Feature
IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION
Body Height
42 mm
Body Length or Diameter
30 mm
Housing
NICKEL PLATED BRASS
Measurement Range-Max (mm)
15 mm
Measurement Range-Min (mm)
Mounting Feature
NON FLUSH MOUNT
Operating Current-Max
15 mA
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Output Interface Type
3-WIRE INTERFACE
Output Type
CURRENT OUTPUT, NPN, NO
Package Shape/Style
CYLINDRICAL
Sensors/Transducers Type
PROXIMITY SENSOR,INDUCTIVE
Supply Voltage-Max
36 V
Supply Voltage-Min
10 V
Surface Mount
NO
Termination Type
CABLE
Want to compare parts?
  1. ICB30SN15NO
    Carlo Gavazzi Holding AG
    Proximity Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICB30SN15NO by Carlo Gavazzi Holding AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICB30SN15NO by Carlo Gavazzi Holding AG

Select Manufacturer
Which Manufacturer of ICB30SN15NO would you like to use for your alert(s)?
  • Please alert me when ICB30SN15NO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICB30SN15NO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICB30SN15NO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICB30SN15NO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICB30SN15NO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICB30SN15NO by Carlo Gavazzi Holding AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: