Part Details for ICB30SN15NOM1 by Carlo Gavazzi Holding AG
Overview of ICB30SN15NOM1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ICB30SN15NOM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T6204
|
Newark | Sensor, Inductive, 15Mm, Npn-No, 10-36Vdc, Sensing Range Max:15Mm, Thread Size - Metric:M30, Sensor Output:Npn/Spst-No, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:36V, Product Range:Icb Series, Sensor Input:Inductive Rohs Compliant: Yes |Carlo Gavazzi ICB30SN15NOM1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for ICB30SN15NOM1
ICB30SN15NOM1 CAD Models
ICB30SN15NOM1 Part Data Attributes
|
ICB30SN15NOM1
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ICB30SN15NOM1
Carlo Gavazzi Holding AG
Proximity Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 42 mm | |
Body Length or Diameter | 30 mm | |
Housing | NICKEL PLATED BRASS | |
Measurement Range-Max (mm) | 15 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | NON FLUSH MOUNT | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | CURRENT OUTPUT, NPN, NO | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | PLUG |