Part Details for ICC3PAD2101 by APEM Inc
Overview of ICC3PAD2101 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for ICC3PAD2101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W0727
|
Newark | Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |Apem ICC3PAD2101 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2400 / $48.6100 | Buy Now |
DISTI #
679-3085-ND
|
DigiKey | SWITCH PUSH SPST-NO 5A 48V Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7004 | Buy Now |
DISTI #
642-ICC3PAD2101
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON RoHS: Compliant | 0 |
|
$24.7000 | Order Now |
DISTI #
74999215
|
RS | PUSHBUTTON SWITCH FD DBLE ICON | APEM Components ICC3PAD2101 Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$22.7900 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Square Button 5A 48VAC 48VDC Momentary Contact PC Pins Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$20.5700 / $29.2100 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Square Button 5A 48VAC 48VDC Momentary Contact PC Pins Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$20.5700 / $29.2100 | Buy Now |
Part Details for ICC3PAD2101
ICC3PAD2101 CAD Models
ICC3PAD2101 Part Data Attributes:
|
ICC3PAD2101
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
ICC3PAD2101
APEM Inc
Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Apem | |
Actuator Color | BLACK | |
Actuator Length | 0.275 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 1.7018 mm | |
Actuator Type | PUSHBUTTON | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.267 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 70000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.133 inch | |
Termination Type | SOLDER |