Part Details for ICD25T1NTL5M by Panduit Corp
Overview of ICD25T1NTL5M by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICD25T1NTL5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH0852
|
Newark | Sensor Cord, 4P M12 Plug-Free End, 16.4 , Connector Type A:90° M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:Industrialnet Series Rohs Compliant: Yes |Panduit ICD25T1NTL5M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$73.7400 / $83.2500 | Buy Now |
DISTI #
82AH0852
|
Avnet Americas | Ethernet Cordset M12 Male SF/UTP 24AWG 5m Right Angle Teal Industrial - Bulk (Alt: 82AH0852) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 0 |
|
$73.7400 / $83.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.4300 / $81.9700 | Buy Now |
DISTI #
000000000006136803
|
Sager | Ethernet Cables / Networking Cables IndustrialNet Cordset - M12 Angled Male D-code Pigtail, STP, TPE, Teal, 5M | 0 |
|
Buy Now |
Part Details for ICD25T1NTL5M
ICD25T1NTL5M CAD Models
ICD25T1NTL5M Part Data Attributes
|
ICD25T1NTL5M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
ICD25T1NTL5M
Panduit Corp
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks, 1 Day | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |