Part Details for ICE5LP4K-CM36ITR50 by Lattice Semiconductor Corporation
Overview of ICE5LP4K-CM36ITR50 by Lattice Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Telecommunications
Price & Stock for ICE5LP4K-CM36ITR50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
220-2067-1-ND
|
DigiKey | IC FPGA 26 I/O 36UCFBGA Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for ICE5LP4K-CM36ITR50
ICE5LP4K-CM36ITR50 CAD Models
ICE5LP4K-CM36ITR50 Part Data Attributes
|
ICE5LP4K-CM36ITR50
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ICE5LP4K-CM36ITR50
Lattice Semiconductor Corporation
Field Programmable Gate Array,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ICE5LP4K-CM36ITR50
This table gives cross-reference parts and alternative options found for ICE5LP4K-CM36ITR50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE5LP4K-CM36ITR50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE5LP4K-CM36ITR1K | Field Programmable Gate Array, | Lattice Semiconductor Corporation | ICE5LP4K-CM36ITR50 vs ICE5LP4K-CM36ITR1K |