-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
220-1962-1-ND
|
DigiKey | IC FPGA 26 I/O 36WLCSP Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$5.6980 / $8.5470 | Buy Now | |
|
Quest Components | 221 |
|
$5.6410 / $10.2564 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICE5LP4K-SWG36ITR50
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ICE5LP4K-SWG36ITR50
Lattice Semiconductor Corporation
Field Programmable Gate Array,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Combinatorial Delay of a CLB-Max | 9 ns | |
JESD-30 Code | S-PBGA-B36 | |
Length | 2.078 mm | |
Moisture Sensitivity Level | 1 | |
Number of CLBs | 440 | |
Number of Inputs | 26 | |
Number of Logic Cells | 3520 | |
Number of Outputs | 26 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 440 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA36,6X6,14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 0.491 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.078 mm |
This table gives cross-reference parts and alternative options found for ICE5LP4K-SWG36ITR50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE5LP4K-SWG36ITR50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE5LP4K-SWG36CTR | Field Programmable Gate Array, | Lattice Semiconductor Corporation | ICE5LP4K-SWG36ITR50 vs ICE5LP4K-SWG36CTR |