Part Details for ICF-308-T-O-FR by Samtec Inc
Overview of ICF-308-T-O-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICF-308-T-O-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICF-308-T-O-FR
|
Avnet Americas | Connector DIP Receptacle 8 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ICF-308-T-O-FR) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$0.6400 / $1.1000 | Buy Now |
|
Onlinecomponents.com | Connector DIP Receptacle 8 Position 2.54mm Solder Straight Surface Mount T/R | Alternative Product Available |
|
$0.4600 / $1.1000 | Buy Now |
DISTI #
ICF-308-T-O-FR
|
Avnet Americas | Connector DIP Receptacle 8 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ICF-308-T-O-FR) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$0.6400 / $1.1000 | Buy Now |
DISTI #
000000000006212650
|
Sager | IC & Component Sockets N/A Min Qty: 450 | 0 |
|
$0.5400 / $1.1000 | Buy Now |
|
Master Electronics | Connector DIP Receptacle 8 Position 2.54mm Solder Straight Surface Mount T/R | Alternative Product Available |
|
$0.4600 / $1.1000 | Buy Now |
Part Details for ICF-308-T-O-FR
ICF-308-T-O-FR CAD Models
ICF-308-T-O-FR Part Data Attributes:
|
ICF-308-T-O-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ICF-308-T-O-FR
Samtec Inc
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 8.635mm Row Spacing, Surface Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL | |
Body Breadth | 0.375 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.4 inch | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Housing Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.33996062992125986 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT |