-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.34inch Row Spacing, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T0254
|
Newark | Ic Socket, Dip, 2.54Mm, 8 Position, Smt, No. Of Contacts:8Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:Icf Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec ICF-308-T-O Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6582 |
|
$0.7850 / $1.6300 | Buy Now |
DISTI #
SAM9534-ND
|
DigiKey | CONN IC DIP SOCKET 8POS TIN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
41 In Stock |
|
$0.8918 / $1.7200 | Buy Now |
DISTI #
ICF-308-T-O
|
Avnet Americas | IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, ICF, 7.62 mm, Beryllium Copper - Rail/Tube (Alt: ICF-308-T-O) Min Qty: 1 Package Multiple: 1 Container: Tube | 6582 Factory Stock |
|
$0.7900 / $1.7500 | Buy Now |
DISTI #
200-ICF308TO
|
Mouser Electronics | IC & Component Sockets .100" Surface Mount Screw Machine DIP Socket RoHS: Compliant | 109 |
|
$0.5400 / $1.7500 | Buy Now |
DISTI #
E02:0323_01330188
|
Arrow Electronics | Conn DIP Socket SKT 8 POS 2.54mm Solder ST SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2310 | Europe - 665 |
|
$0.8311 | Buy Now |
|
Onlinecomponents.com | .100" Surface Mount Screw Machine DIP Socket RoHS: Compliant |
250 In Stock |
|
$0.5400 / $1.7500 | Buy Now |
DISTI #
66749119
|
Verical | Conn DIP Socket SKT 8 POS 2.54mm Solder ST SMD Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2310 | Americas - 660 |
|
$0.7715 | Buy Now |
DISTI #
51609877
|
Verical | Conn DIP Socket SKT 8 POS 2.54mm Solder ST SMD Tube RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1921 | Americas - 242 |
|
$2.2750 | Buy Now |
|
Bristol Electronics | 3870 |
|
RFQ | ||
|
Quest Components | ICF-308-T-0 | 214 |
|
$0.5670 / $1.2150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICF-308-T-O
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ICF-308-T-O
Samtec Inc
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.34inch Row Spacing, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Body Breadth | 0.375 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.4 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Dielectric Withstanding Voltage | 600VAC V | |
Housing Material | LIQUID CRYSTAL POLYMER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT |