There are no models available for this part yet.
Overview of ICF-314-S-I by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ICF-314-S-I by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84T0255
|
Newark | Ic Socket, Dip, 2.54Mm, 14 Position, Smt, No. Of Contacts:14Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:Icf Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec ICF-314-S-I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $4.8300 | Buy Now | |
DISTI #
3937-ICF-314-S-I-ND
|
DigiKey | .100" SURFACE MOUNT SCREW MACHIN Min Qty: 32 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
612-ICF-314-S-I-ND
|
DigiKey | .100" SURFACE MOUNT SCREW MACHIN Min Qty: 32 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3362 | Buy Now | |
DISTI #
ICF-314-S-I
|
Avnet Americas | IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, ICF, 7.62 mm, Beryllium Copper - Rail/Tube (Alt: ICF-314-S-I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | ||
DISTI #
200-ICF314SI
|
Mouser Electronics | IC & Component Sockets ".100"" Surface Mount Screw Machine DIP Socket" RoHS: Compliant | 0 |
|
$2.0000 / $3.6700 | Order Now | |
Onlinecomponents.com | .100" Surface Mount Screw Machine DIP Socket RoHS: Compliant | 0 |
|
$1.8500 / $3.7200 | Buy Now | ||
DISTI #
000000000000059900
|
Sager | IC & Component Sockets .100 Surface Mount Screw Machine DIP Socket Min Qty: 1 | 0 |
|
$2.3100 / $3.6700 | Buy Now | |
DISTI #
ICF-314-S-I
|
Avnet Abacus | IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, ICF, 7.62 mm, Beryllium Copper (Alt: ICF-314-S-I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | .100" Surface Mount Screw Machine DIP Socket RoHS: Compliant | 0 |
|
$1.8500 / $3.7200 | Buy Now |
CAD Models for ICF-314-S-I by Samtec Inc
Part Data Attributes for ICF-314-S-I by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
TIGER EYE CONTACT
|
Body Breadth
|
0.375 inch
|
Body Depth
|
0.18 inch
|
Body Length
|
0.7 inch
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Style
|
RND PIN-SKT
|
Current Rating
|
1 A
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP14
|
Dielectric Withstanding Voltage
|
600VAC V
|
Housing Material
|
LIQUID CRYSTAL POLYMER
|
Insulation Resistance
|
5000000000 Ω
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
0.30000000000000004 mm
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|