-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9941
|
Newark | Pcb Dip Socket, 24Pos, 2.54Mm, Smd Rohs Compliant: Yes |Samtec ICF-624-T-O-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 110 |
|
$2.5400 / $3.8900 | Buy Now |
DISTI #
78AC8092
|
Newark | Conn Dip Sckt Skt 24 Pos 2.54Mm Sldr St Smd Rohs Compliant: Yes |Samtec ICF-624-T-O-TR Min Qty: 275 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6000 / $2.6100 | Buy Now |
DISTI #
612-ICF-624-T-O-TRCT-ND
|
DigiKey | .100" SURFACE MOUNT SCREW MACHIN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59 In Stock |
|
$2.0516 / $4.2200 | Buy Now |
DISTI #
ICF-624-T-O-TR
|
Avnet Americas | IC & Component Socket, 24 Contacts, DIP Socket, 2.54 mm, ICF Series, 15.24 mm, Beryllium Copper - Tape and Reel (Alt: ICF-624-T-O-TR) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$1.9600 / $3.7800 | Buy Now |
DISTI #
200-ICF624TOTR
|
Mouser Electronics | IC & Component Sockets .100" Surface Mount Screw Machine DIP Socket RoHS: Compliant | 32 |
|
$1.9600 / $3.7800 | Buy Now |
|
Onlinecomponents.com | .100" Surface Mount Screw Machine DIP Socket RoHS: Compliant | 0 |
|
$1.3600 / $3.7800 | Buy Now |
DISTI #
ICF-624-T-O-TR
|
Avnet Americas | IC & Component Socket, 24 Contacts, DIP Socket, 2.54 mm, ICF Series, 15.24 mm, Beryllium Copper - Tape and Reel (Alt: ICF-624-T-O-TR) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$1.9600 / $3.7800 | Buy Now |
DISTI #
ICF-624-T-O-TR
|
Avnet Americas | IC & Component Socket, 24 Contacts, DIP Socket, 2.54 mm, ICF Series, 15.24 mm, Beryllium Copper - Tape and Reel (Alt: ICF-624-T-O-TR) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$1.9600 / $3.7800 | Buy Now |
DISTI #
000000000000125059
|
Sager | IC & Component Sockets .100 Surface Mount Screw Machine DIP Socket Min Qty: 1 | 0 |
|
$1.8400 / $3.7800 | Buy Now |
DISTI #
ICF-624-T-O-TR
|
Avnet Abacus | IC & Component Socket, 24 Contacts, DIP Socket, 2.54 mm, ICF Series, 15.24 mm, Beryllium Copper - Tape and Reel (Alt: ICF-624-T-O-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICF-624-T-O-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ICF-624-T-O-TR
Samtec Inc
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE | |
Body Breadth | 0.675 inch | |
Body Depth | 0.18 inch | |
Body Length | 1.2 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Housing Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT |