Part Details for ICF-628-STL-O by Samtec Inc
Overview of ICF-628-STL-O by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ICF-628-STL-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ICF-628-STL-O-ND
|
DigiKey | .100" SURFACE MOUNT SCREW MACHIN Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0600 | Buy Now |
DISTI #
ICF-628-STL-O
|
Avnet Americas | Connector DIP Receptacle 28 Position 2.54mm Solder Straight Surface Mount - Bulk (Alt: ICF-628-STL-O) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ICF-628-STL-O
|
Mouser Electronics | IC & Component Sockets ".100"" Surface Mount Screw Machine DIP Socket" | 0 |
|
$9.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0600 / $9.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0600 / $9.4900 | Buy Now |
Part Details for ICF-628-STL-O
ICF-628-STL-O CAD Models
ICF-628-STL-O Part Data Attributes
|
ICF-628-STL-O
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ICF-628-STL-O
Samtec Inc
IC Socket, DIP28, 28 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.675 inch | |
Body Depth | 0.18 inch | |
Body Length | 1.4 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT |