Part Details for ICF12L45F04B2IO by Carlo Gavazzi Holding AG
Overview of ICF12L45F04B2IO by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICF12L45F04B2IO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6218
|
Newark | Ind Prox Sensor, 4Mm, M12, 30Vdc, Cable, Sensing Range Max:4Mm, Thread Size - Metric:M12, Sensor Output Type:Push Pull, Npn/Pnp, Spst-No/Spst-Nc, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:Icf Series Rohs Compliant: Yes |Carlo Gavazzi ICF12L45F04B2IO Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.0800 / $66.2400 | Buy Now |
DISTI #
1864-ICF12L45F04B2IO-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 10 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$66.2400 | Buy Now |
DISTI #
225-ICF12L45F04B2IO
|
Mouser Electronics | Proximity Sensors IND PROX METAL M12 IO-LINK CBL RoHS: Compliant | 9 |
|
$60.8700 / $68.4000 | Buy Now |
DISTI #
74025357
|
RS | Inductive Proximity Sensor, Cylindrical, 45mm M12 Housing, Flush, PUR Cable, IO | Carlo Gavazzi Inc. ICF12L45F04B2IO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$66.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$57.6000 / $63.8200 | Buy Now |
DISTI #
4146067
|
Farnell | IND PROX SENSOR, 4MM, M12, 30VDC, CABLE RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$74.5629 | Buy Now |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$57.6000 / $63.8200 | Buy Now |