Part Details for ICF12L45N08M1IO by Carlo Gavazzi Holding AG
Overview of ICF12L45N08M1IO by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICF12L45N08M1IO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6221
|
Newark | Ind Prox Sensor, 8Mm, M12, 30Vdc, Plug, Product Range:Icf Series, Sensing Range Max:8Mm, Sensor Output Type:Push Pull, Npn/Pnp, Spst-No/Spst-Nc, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V, Thread Size - Metric:M12 Rohs Compliant: Yes |Carlo Gavazzi ICF12L45N08M1IO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$48.2900 | Buy Now |
DISTI #
68AK5300
|
Newark | Ind Prox Sensor, 8Mm, M12, 30Vdc, Plug Rohs Compliant: Yes |Carlo Gavazzi ICF12L45N08M1IO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.2500 / $74.4000 | Buy Now |
DISTI #
1864-ICF12L45N08M1IO-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8MM CYLIND Min Qty: 1 Lead time: 18 Weeks Container: Box |
18 In Stock |
|
$64.0804 / $72.0000 | Buy Now |
DISTI #
225-ICF12L45N08M1IO
|
Mouser Electronics | Proximity Sensors IND PROX METAL M12 IO-LINK PLUG RoHS: Compliant | 9 |
|
$60.8700 / $68.4000 | Buy Now |
DISTI #
74025360
|
RS | Inductive Proximity Sensor, Cylindrical, 45mm M12 Housing, Non-Flush, M12 Plug, | Carlo Gavazzi Inc. ICF12L45N08M1IO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$65.7300 / $72.5300 | RFQ |
|
Onlinecomponents.com | Inductive Proximity Sensor, Cylindrical, 45mm M12 Housing, Non-Flush, M12 Plug, | Carlo Gavazzi Inc. ICF12L45N08M1IO RoHS: Compliant | Alternative Product Available |
|
$57.6000 / $63.8200 | Buy Now |
|
Master Electronics | Inductive Proximity Sensor, Cylindrical, 45mm M12 Housing, Non-Flush, M12 Plug, | Carlo Gavazzi Inc. ICF12L45N08M1IO RoHS: Compliant | Alternative Product Available |
|
$57.6000 / $63.8200 | Buy Now |