Part Details for ICF18L45N14M1IO by Carlo Gavazzi Holding AG
Overview of ICF18L45N14M1IO by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICF18L45N14M1IO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6225
|
Newark | Ind Prox Sensor, 14Mm, M18, 30Vdc, Plug, Sensing Range Max:14Mm, Thread Size - Metric:M18, Sensor Output Type:Push Pull, Npn/Pnp, Spst-No/Spst-Nc, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:Icf Series Rohs Compliant: Yes |Carlo Gavazzi ICF18L45N14M1IO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$53.6500 | Buy Now |
DISTI #
68AK5301
|
Newark | Ind Prox Sensor, 14Mm, M18, 30Vdc, Plug Rohs Compliant: Yes |Carlo Gavazzi ICF18L45N14M1IO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.0600 / $83.5500 | Buy Now |
DISTI #
1864-ICF18L45N14M1IO-ND
|
DigiKey | SENSOR PROX INDUCTIVE 14MM CYL Min Qty: 1 Lead time: 8 Weeks Container: Box |
20 In Stock |
|
$71.2004 / $80.0000 | Buy Now |
DISTI #
225-ICF18L45N14M1IO
|
Mouser Electronics | Proximity Sensors IND PROX METAL M18 IO-LINK PLUG RoHS: Compliant | 18 |
|
$67.6400 / $76.0000 | Buy Now |
DISTI #
74025364
|
RS | Inductive Proximity Sensor, Cylindrical, 45mm M18 Housing, Non-Flush, M12 Plug, | Carlo Gavazzi Inc. ICF18L45N14M1IO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$73.0300 / $80.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$64.0000 / $70.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$64.0000 / $70.9100 | Buy Now |