Part Details for ICFC10WH-X by Panduit Corp
Overview of ICFC10WH-X by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICFC10WH-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0297
|
Newark | Duct Fitting, Abs, White, Raceway/Duct Material:Abs (Acrylonitrile Butadiene Styrene), Raceway/Duct Color:White, External Length:63.2Mm, External Width:41.1Mm, External Height:23.6Mm, Product Range:Pan-Way Series Rohs Compliant: Yes |Panduit ICFC10WH-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 5 |
|
$28.6500 / $33.4300 | Buy Now |
DISTI #
298-21713-ND
|
DigiKey | FITTING INS CRNR LD/LDP/CD10 WHT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
32 In Stock |
|
$3.0870 / $3.9500 | Buy Now |
DISTI #
66H0297
|
Avnet Americas | Cable Accessories Inside Corner Fitting Cover Acrylonitrile Butadiene Styrene White - Boxed Product (Development Kits) (Alt: 66H0297) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Box | 5 Partner Stock |
|
$29.6100 / $33.4300 | Buy Now |
DISTI #
ICFC10WH-X
|
Avnet Americas | Cable Accessories Inside Corner Fitting Cover Acrylonitrile Butadiene Styrene White - Bulk (Alt: ICFC10WH-X) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0600 | Buy Now |
DISTI #
644-ICFC10WH-X
|
Mouser Electronics | Wire Ducting & Raceways Wire Ducting LD10 LDPH10 Bend Radius RoHS: Compliant | 0 |
|
$3.0600 / $3.7400 | Order Now |
DISTI #
71790469
|
RS | Inside corner fitting for use with LD10 and LDP10 raceway, White, ABS | Panduit ICFC10WH-X RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4900 / $3.7500 | RFQ |
DISTI #
PANICFC10WH-X
|
Heilind Electronics | LD10 / LDPH10 Bend Radius Inside Corner | Americas - 0 in Stock |
|
$2.9844 / $3.8200 | Buy Now |
|
Onlinecomponents.com | Inside corner fitting for use with LD10 and LDP10 raceway, White, ABS, Length 2.49 in. RoHS: Compliant |
97 In Stock |
|
$3.0600 / $3.5700 | Buy Now |
DISTI #
51662007
|
Verical | Cable Accessories Inside Corner Fitting Cover Acrylonitrile Butadiene Styrene White Min Qty: 50 Package Multiple: 50 Date Code: 1610 | Americas - 50 |
|
$3.9780 / $4.6410 | Buy Now |
DISTI #
000000000000623485
|
Sager | Wire Ducting & Raceways Wire Ducting LD10 LDPH10 Bend Radius Min Qty: 50 | 0 |
|
$2.3300 / $2.9400 | Buy Now |
Part Details for ICFC10WH-X
ICFC10WH-X CAD Models
ICFC10WH-X Part Data Attributes
|
ICFC10WH-X
Panduit Corp
Buy Now
|
Compare Parts:
ICFC10WH-X
Panduit Corp
|
Samacsys Manufacturer | Panduit |