Part Details for ICFC5IW-X by Panduit Corp
Overview of ICFC5IW-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICFC5IW-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F3770
|
Newark | Raceway Fitting, Raceway/Duct Material:Abs (Acrylonitrile Butadiene Styrene), Raceway/Duct Color:Off White, External Length:53.6Mm, External Width:53.6Mm, External Height:16.3Mm, Product Range:-, Accessory Type:Corner Fitting Rohs Compliant: Yes |Panduit ICFC5IW-X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$2.9800 / $3.6100 | Buy Now |
DISTI #
ICFC5IW-X-ND
|
DigiKey | FITTING INS CRNR LD/LDP/CD5 OWHT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
48 In Stock |
|
$2.7396 / $3.2700 | Buy Now |
DISTI #
ICFC5IW-X
|
Avnet Americas | Cable Accessories Inside Corner Fitting Polyvinyl Chloride Off White - Bulk (Alt: ICFC5IW-X) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
$2.8000 | Buy Now |
DISTI #
83F3770
|
Avnet Americas | Cable Accessories Inside Corner Fitting Polyvinyl Chloride Off White - Bulk (Alt: 83F3770) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 12 Partner Stock |
|
$2.9800 / $3.2100 | Buy Now |
DISTI #
644-ICFC5IW-X
|
Mouser Electronics | Wire Ducting & Raceways LD5/LDPH5 Bend Radi Inside Corner Fi RoHS: Compliant | 0 |
|
$2.7300 / $3.2700 | Order Now |
DISTI #
71790476
|
RS | Inside corner fitting for use with LD5, LDPH5, and LDS5 raceway, Off White, ABS | Panduit ICFC5IW-X RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0100 / $3.2700 | RFQ |
DISTI #
PANICFC5IW-X
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.7344 / $3.5000 | Buy Now | |
|
Onlinecomponents.com | Inside corner fitting for use with LD5, LDPH5, and LDS5 raceway, Off White, ABS, Length 2.11 in. RoHS: Compliant |
8 In Stock 260 Factory Stock |
|
$3.0000 / $3.8800 | Buy Now |
DISTI #
000000000000623495
|
Sager | Wire Ducting & Raceways LD5/LDPH5 Bend Radi Inside Corner Fi Min Qty: 50 | 0 |
|
$2.1600 / $2.8200 | Buy Now |
|
Master Electronics | Inside corner fitting for use with LD5, LDPH5, and LDS5 raceway, Off White, ABS, Length 2.11 in. RoHS: Compliant |
8 In Stock 260 Factory Stock |
|
$3.0000 / $3.8800 | Buy Now |
Part Details for ICFC5IW-X
ICFC5IW-X CAD Models
ICFC5IW-X Part Data Attributes:
|
ICFC5IW-X
Panduit Corp
Buy Now
|
Compare Parts:
ICFC5IW-X
Panduit Corp
|
Samacsys Manufacturer | Panduit |