Part Details for ICG-20660L by InvenSense Inc
Overview of ICG-20660L by InvenSense Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICG-20660L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH1263
|
Newark | Mems Sensor, Gyroscop/Accelerometer, Lga, Mems Module Function:Tri-Axis Gyroscope, Tri-Axis Accelerometer, Supply Voltage Min:1.71V, Supply Voltage Max:3.45V, Sensor Case Style:Lga, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Tdk Invensense ICG-20660L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1495 |
|
$6.8800 | Buy Now |
DISTI #
V36:1790_24512739
|
Arrow Electronics | MotionTracking Device Digital Output 1.8V/2.5V/3.3V 16-Pin LGA RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Date Code: 2225 | Americas - 15000 |
|
$1.0629 / $1.6768 | Buy Now |
DISTI #
V72:2272_24512739
|
Arrow Electronics | MotionTracking Device Digital Output 1.8V/2.5V/3.3V 16-Pin LGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2231 Container: Cut Strips | Americas - 2297 |
|
$3.3930 / $3.6330 | Buy Now |
DISTI #
71328780
|
Verical | MotionTracking Device Digital Output 1.8V/2.5V/3.3V 16-Pin LGA RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2225 | Americas - 15000 |
|
$1.0629 | Buy Now |
DISTI #
64559523
|
Verical | MotionTracking Device Digital Output 1.8V/2.5V/3.3V 16-Pin LGA RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2231 | Americas - 2297 |
|
$3.3930 / $3.6330 | Buy Now |
DISTI #
ICG-20660L
|
Avnet Abacus | 6-axis MotionTracking device that combines a 3-axis gyroscope, 3-axis accelerometer, in a small 3x3x0.75 mm (16-pin LGA) package. (Alt: ICG-20660L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3369417
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4038 |
|
$6.0583 / $9.8466 | Buy Now |
DISTI #
3369417RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 4038 |
|
$6.0583 / $8.6158 | Buy Now |
DISTI #
3369417
|
Farnell | MEMS SENSOR, GYROSCOP/ACCELEROMETER, LGA RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 1 Days Container: Cut Tape | 4038 |
|
$4.3908 / $4.9896 | Buy Now |
DISTI #
3369417RL
|
Farnell | MEMS SENSOR, GYROSCOP/ACCELEROMETER, LGA RoHS: Compliant Min Qty: 10 Lead time: 28 Weeks, 1 Days Container: Reel | 4038 |
|
$4.3908 / $4.8898 | Buy Now |